Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24FC128-I/STCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AH1895
Product Range128Kbit I2C Serial EEPROM
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 10+ | $0.502 |
| 100+ | $0.494 |
| 500+ | $0.484 |
| 1000+ | $0.474 |
| 2500+ | $0.464 |
| 10000+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24FC128-I/STCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.66AH1895
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size128Kbit
Memory Density128Kbit
EEPROM Memory Configuration16K x 8bit
Memory Configuration16K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency1MHz
Clock Frequency Max1MHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
128Kbit
EEPROM Memory Configuration
16K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
128Kbit
Memory Configuration
16K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
Memory Case Style
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
