Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24AA65/SMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92C6926
Product Range64Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 180+ | $2.370 |
| 360+ | $2.320 |
| 540+ | $2.280 |
| 900+ | $2.230 |
| 1800+ | $2.180 |
| 4500+ | $2.130 |
| 9000+ | $2.090 |
| 18000+ | $2.040 |
Price for:Each
Minimum: 180
Multiple: 180
$426.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA65/SMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92C6926
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
IC Interface TypeI2C
Memory Size64Kbit
Memory Density64Kbit
Memory Configuration8K x 8bit
EEPROM Memory Configuration8K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max100kHz
Clock Frequency400kHz
IC Case / PackageSOIJ
Memory Case StyleSOIJ
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max6V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range64Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
SOIJ
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
100kHz
IC Case / Package
SOIJ
No. of Pins
8Pins
Supply Voltage Max
6V
Operating Temperature Min
0°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 24AA65/SM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
