Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA32AXT-I/ST
Newark Part No.92C6897
Product Range32Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.499 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,247.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA32AXT-I/ST
Newark Part No.92C6897
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Size32Kbit
Memory Configuration4K x 8bit
EEPROM Memory Configuration4K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
32Kbit
Memory Configuration
4K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
Memory Size
32Kbit
EEPROM Memory Configuration
4K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 24AA32AXT-I/ST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate