Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA32AFT-I/OTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel08P0043
Re-Reel41AH8645RL
Cut Tape41AH8645
Product Range32Kbit Serial I2C EEPROMs
Your Part Number
388 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 50+ | $0.500 |
| 100+ | $0.468 |
| 250+ | $0.438 |
| 500+ | $0.431 |
| 1000+ | $0.422 |
| 2500+ | $0.414 |
| 5000+ | $0.405 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.410 |
| 9000+ | $0.402 |
| 15000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA32AFT-I/OTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel08P0043
Re-Reel41AH8645RL
Cut Tape41AH8645
Product Range32Kbit Serial I2C EEPROMs
Technical Datasheet
Memory Size32Kbit
Memory Density32Kbit
EEPROM Memory Configuration4K x 8bit
Memory Configuration4K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesSerial I2C (2-Wire)
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
IC MountingSurface Mount
Operating Temperature Max85°C
Product Range32Kbit Serial I2C EEPROMs
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Size
32Kbit
EEPROM Memory Configuration
4K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Product Range
32Kbit Serial I2C EEPROMs
Memory Density
32Kbit
Memory Configuration
4K x 8bit
Interfaces
Serial I2C (2-Wire)
Clock Frequency
400kHz
IC Case / Package
SOT-23
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
