Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24AA128-I/SNCopy
Newark Part No.92C6842
Product Range128Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
Price for:Each
Minimum: 500
Multiple: 100
$381.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA128-I/SNCopy
Newark Part No.92C6842
Product Range128Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Size128Kbit
IC Interface TypeI2C
EEPROM Memory Configuration16K x 8bit
Memory Configuration16K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
128Kbit
IC Interface Type
I2C
Memory Configuration
16K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
Memory Case Style
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
128Kbit
EEPROM Memory Configuration
16K x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 24AA128-I/SN
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
