Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24AA08T-I/OTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel92C6833RL Cut Tape92C6833 |
| Product Range | 8Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.411 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 50+ | $0.360 |
| 100+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24AA08T-I/OTCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Re-Reel92C6833RL Cut Tape92C6833 |
| Product Range | 8Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| IC Interface Type | I2C |
| Memory Size | 8Kbit |
| Memory Density | 8Kbit |
| Memory Configuration | 4 BLK (256 x 8bit) |
| EEPROM Memory Configuration | 4 BLK (256 x 8bit) |
| Interfaces | Serial I2C (2-Wire) |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| Clock Frequency Max | 400kHz |
| IC Case / Package | SOT-23 |
| Memory Case Style | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | 8Kbit I2C Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The 24AA08T-I/OT is a 8kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as four blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1μA and 1mA, respectively. The 24XX08 also has a page write capability for up to 16 bytes of data.
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 3ms typical
- Self-timed erase/write cycle
- 16-byte Page write buffer
- Hardware write-protect
- ESD protection >4000V
- More than 1million erase/write cycles
- Data retention >200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
| IC Interface Type | I2C |
|---|---|
| Memory Density | 8Kbit |
| EEPROM Memory Configuration | 4 BLK (256 x 8bit) |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency Max | 400kHz |
| Memory Case Style | SOT-23 |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Size | 8Kbit |
|---|---|
| Memory Configuration | 4 BLK (256 x 8bit) |
| Interfaces | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Product Range | 8Kbit I2C Serial EEPROM |
| SVHC | No SVHC (19-Jan-2021) |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
