Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24AA00T-I/STCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92C6787
Product Range128bit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.309 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$772.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA00T-I/STCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92C6787
Product Range128bit I2C Serial EEPROM
Technical Datasheet
Memory Size128bit
Memory Density128bit
Memory Configuration16 x 8bit
EEPROM Memory Configuration16 x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128bit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
128bit
Memory Configuration
16 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128bit I2C Serial EEPROM
Memory Density
128bit
EEPROM Memory Configuration
16 x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
