Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No23LCV512-I/STCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70W1663
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $2.150 |
| 25+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23LCV512-I/STCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70W1663
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size512Kbit
SRAM Memory Configuration64K x 8bit
Memory Density512Kbit
Supply Voltage Range2.5V to 5.5V
Memory Configuration64K x 8bit
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Access Time-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
64K x 8bit
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Min
2.5V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
512Kbit
Memory Density
512Kbit
Memory Configuration
64K x 8bit
Memory Case Style
TSSOP
Access Time
-
Supply Voltage Max
5.5V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 23LCV512-I/ST
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
