Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No23LC512-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH1882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.830 |
| 100+ | $2.480 |
| 500+ | $2.330 |
| 1000+ | $2.020 |
| 2500+ | $1.770 |
| 10000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23LC512-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH1882
Technical Datasheet
Memory Size512Kbit
SRAM TypeSynchronous SRAM
Memory Density512Kbit
SRAM Memory Configuration64K x 8bit
Supply Voltage Range2.5V to 5.5V
Memory Configuration64K x 8bit
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Access Time-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
512Kbit
Memory Density
512Kbit
Supply Voltage Range
2.5V to 5.5V
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Min
2.5V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
64K x 8bit
Memory Configuration
64K x 8bit
IC Case / Package
SOIC
Access Time
-
Supply Voltage Max
5.5V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 23LC512-I/SN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
