Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No23LC1024T-I/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel94T8235
Re-Reel41AH8639RL
Cut Tape41AH8639
Your Part Number
451 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $2.660 |
| 100+ | $2.600 |
| 250+ | $2.550 |
| 500+ | $2.490 |
| 1000+ | $2.440 |
| 2500+ | $2.380 |
| 5000+ | $2.330 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $2.480 |
| 6600+ | $2.430 |
| 9900+ | $2.380 |
| 16500+ | $2.330 |
| 33000+ | $2.280 |
| 82500+ | $2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23LC1024T-I/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel94T8235
Re-Reel41AH8639RL
Cut Tape41AH8639
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size1Mbit
SRAM Memory Configuration128K x 8bit
Memory Density1Mbit
Memory Configuration128K x 8bit
Supply Voltage Range2.5V to 5.5V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Access Time-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Nom-
Clock Frequency Max20MHz
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
128K x 8bit
Memory Configuration
128K x 8bit
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Supply Voltage Nom
-
IC Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
Memory Size
1Mbit
Memory Density
1Mbit
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOIC
Access Time
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Clock Frequency Max
20MHz
Product Range
-
Technical Docs (2)
Alternatives for 23LC1024T-I/SN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
