
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $2.660 |
| 100+ | $2.600 |
| 250+ | $2.550 |
| 500+ | $2.490 |
| 1000+ | $2.440 |
| 2500+ | $2.380 |
| 5000+ | $2.330 |
Product Information
Product Overview
23LC1024T-I/SN is a 1Mbit, 2.5V to 5.5V, SPI serial SRAM with SDI and SQI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK), a data in line (SI), and a data outline (SO). Access to the device is controlled through a chip select (active-low CS) input. Additionally, SDI (serial dual interface) and SQI (serial quad interface) are supported if the user application needs faster data rates. This device also supports unlimited reads and writes to the memory array.
- VCC range from 2.5V to 5.5V, dual I/O (SDI), quad I/O (SQI)
- Maximum clock frequency is 20MHz
- Unlimited read and write cycles, zero write time
- Byte, page and sequential mode for reads and writes, high reliability
- Standby current is 1µA typ (CS = VCC = 2.2V, Inputs tied to VCC or VSS, -40°C to +85°C)
- Input capacitance is 7pF max (VCC = 5.0V, f = 1MHz, TA = 25°C)
- Clock delay time is 25ns min (TA = -40°C to +85°C)
- Output disable time is 20ns max (TA = -40°C to +85°C)
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Synchronous SRAM
1Mbit
2.5V to 5.5V
SOIC
8Pins
-
-
Surface Mount
85°C
MSL 3 - 168 hours
1Mbit
128K x 8bit
128K x 8bit
SOIC
2.5V
5.5V
20MHz
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 23LC1024T-I/SN
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
