Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $2.700 |
Price for:Each
Minimum: 200
Multiple: 100
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23LC1024-E/STCopy
Newark Part No.94T8229
Technical Datasheet
Memory Size1MB
SRAM TypeSynchronous SRAM
SRAM Memory Configuration128K x 8bit
Memory Density1MB
Supply Voltage Range2.5V to 5.5V
Memory Configuration128K x 8bit
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Access Time25ns
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max16MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
1MB
SRAM Memory Configuration
128K x 8bit
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Min
2.5V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
SRAM Type
Synchronous SRAM
Memory Density
1MB
Memory Configuration
128K x 8bit
Memory Case Style
TSSOP
Access Time
25ns
Supply Voltage Max
5.5V
Clock Frequency Max
16MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
