Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No23LC1024-E/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH4909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.680 |
| 25+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23LC1024-E/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH4909
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size1Mbit
SRAM Memory Configuration128K x 8bit
Memory Density1Mbit
Memory Configuration128K x 8bit
Supply Voltage Range2.5V to 5.5V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Access Time-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max16MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
128K x 8bit
Memory Configuration
128K x 8bit
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Min
2.5V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Size
1Mbit
Memory Density
1Mbit
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOIC
Access Time
-
Supply Voltage Max
5.5V
Clock Frequency Max
16MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
