Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No23K256T-I/SN
Newark Part No.
Re-Reel72AC7644
Cut Tape72AC7644
Your Part Number
Technical Datasheet
1,407 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.88 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23K256T-I/SN
Newark Part No.
Re-Reel72AC7644
Cut Tape72AC7644
Technical Datasheet
Memory Size256Kbit
SRAM TypeSynchronous SRAM
Memory Density256Kbit
SRAM Memory Configuration32K x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration32K x 8bit
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Access Time-
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
256Kbit
Memory Density
256Kbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
SOIC
No. of Pins
8Pins
Access Time
-
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Synchronous SRAM
SRAM Memory Configuration
32K x 8bit
Memory Configuration
32K x 8bit
Memory Case Style
SOIC
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 23K256T-I/SN
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability