Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No11AA160-I/TO
Newark Part No.73R8706
Product Range16Kbit UNI/O Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.361 |
Price for:Each
Minimum: 1000
Multiple: 1000
$361.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11AA160-I/TO
Newark Part No.73R8706
Product Range16Kbit UNI/O Serial EEPROM
Technical Datasheet
IC Interface TypeUNI/O
Memory Size16Kbit
Memory Density16Kbit
Memory Configuration2K x 8bit
EEPROM Memory Configuration2K x 8bit
InterfacesUNI/O
Memory Interface TypeSerial UNI/O
Clock Frequency100kHz
Clock Frequency Max100kHz
Memory Case StyleTO-92
IC Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit UNI/O Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UNI/O
Memory Density
16Kbit
EEPROM Memory Configuration
2K x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency Max
100kHz
IC Case / Package
TO-92
Supply Voltage Min
1.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Size
16Kbit
Memory Configuration
2K x 8bit
Interfaces
UNI/O
Clock Frequency
100kHz
Memory Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit UNI/O Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 11AA160-I/TO
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate