Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No11AA02UIDT-I/TTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel70W1149
Cut Tape99W1949
Product Range2Kbit UNI/O Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.402 | $1,206.00 |
| Total Price | $1,206.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.402 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11AA02UIDT-I/TTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel70W1149
Cut Tape99W1949
Product Range2Kbit UNI/O Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
IC Interface TypeSerial
EEPROM Memory Configuration256 x 8bit
Memory Configuration256 x 8bit
InterfacesUNI/O
Memory Interface TypeSerial UNI/O
Clock Frequency100kHz
Clock Frequency Max100kHz
IC Case / PackageSOT-23
Memory Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit UNI/O Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
2Kbit
IC Interface Type
Serial
Memory Configuration
256 x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency Max
100kHz
Memory Case Style
SOT-23
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
2Kbit
EEPROM Memory Configuration
256 x 8bit
Interfaces
UNI/O
Clock Frequency
100kHz
IC Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit UNI/O Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
