Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No11AA02UID-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70W1147
Product Range2Kbit UNI/O Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 900+ | $0.441 |
| 1800+ | $0.432 |
| 2700+ | $0.423 |
| 4500+ | $0.415 |
| 9000+ | $0.406 |
| 22500+ | $0.397 |
| 45000+ | $0.388 |
| 90000+ | $0.379 |
Price for:Each
Minimum: 900
Multiple: 900
$396.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11AA02UID-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70W1147
Product Range2Kbit UNI/O Serial EEPROM
Technical Datasheet
IC Interface TypeSerial
Memory Size2Kbit
Memory Density2Kbit
Memory Configuration256K x 8bit
EEPROM Memory Configuration256K x 8bit
InterfacesUNI/O
Memory Interface TypeSerial UNI/O
Clock Frequency Max100kHz
Clock Frequency100kHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit UNI/O Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
Serial
Memory Density
2Kbit
EEPROM Memory Configuration
256K x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency
100kHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
2Kbit
Memory Configuration
256K x 8bit
Interfaces
UNI/O
Clock Frequency Max
100kHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit UNI/O Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 11AA02UID-I/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
