Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No11AA020T-I/TT
Newark Part No.98M4935
Product Range2Kbit UNI/O Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.248 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11AA020T-I/TT
Newark Part No.98M4935
Product Range2Kbit UNI/O Serial EEPROM
Technical Datasheet
IC Interface TypeUNI/O
Memory Size2Kbit
Memory Density2Kbit
EEPROM Memory Configuration256K x 8bit
Memory Configuration256K x 8bit
InterfacesUNI/O
Memory Interface TypeSerial UNI/O
Clock Frequency100kHz
Clock Frequency Max100kHz
Memory Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit UNI/O Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UNI/O
Memory Density
2Kbit
Memory Configuration
256K x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency Max
100kHz
IC Case / Package
SOT-23
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
2Kbit
EEPROM Memory Configuration
256K x 8bit
Interfaces
UNI/O
Clock Frequency
100kHz
Memory Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit UNI/O Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate