Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No11AA010-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98M4922
Product Range1Kbit UNI/O Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1020+ | $0.375 |
| 2040+ | $0.368 |
| 3060+ | $0.360 |
| 5100+ | $0.353 |
| 10200+ | $0.345 |
| 25500+ | $0.338 |
| 51000+ | $0.330 |
| 102000+ | $0.323 |
Price for:Each
Minimum: 1020
Multiple: 1020
$382.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11AA010-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98M4922
Product Range1Kbit UNI/O Serial EEPROM
Technical Datasheet
Memory Size1Kbit
IC Interface TypeUNI/O
Memory Density1Kbit
Memory Configuration128 x 8bit
EEPROM Memory Configuration128 x 8bit
Memory Interface TypeSerial UNI/O
InterfacesUNI/O
Clock Frequency Max100kHz
Clock Frequency100kHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit UNI/O Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
1Kbit
Memory Density
1Kbit
EEPROM Memory Configuration
128 x 8bit
Interfaces
UNI/O
Clock Frequency
100kHz
Memory Case Style
DIP
Supply Voltage Min
1.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
IC Interface Type
UNI/O
Memory Configuration
128 x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency Max
100kHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit UNI/O Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
