Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | RV-3049-C3-TA-QC-OPT.ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 09X0513 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 10+ | $7.290 |
| 100+ | $6.630 |
| 500+ | $6.170 |
| 1000+ | $5.760 |
| 2500+ | $4.840 |
| 10000+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | RV-3049-C3-TA-QC-OPT.ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 09X0513 |
| Technical Datasheet | |
| Interfaces | SPI |
| Date Format | YYYY:MM:DD:Hr:Min:Secs |
| Clock IC Type | RTC |
| Time Format | 24Hr |
| Time Format | 24Hr |
| Supply Voltage Min | 1.3V |
| Clock IC Case Style | SON |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SON |
| No. of Pins | 10Pins |
| IC Interface Type | SPI |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Interfaces | SPI |
|---|---|
| Clock IC Type | RTC |
| Time Format | 24Hr |
| Clock IC Case Style | SON |
| IC Case / Package | SON |
| IC Interface Type | SPI |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (17-Jan-2023) |
| Date Format | YYYY:MM:DD:Hr:Min:Secs |
|---|---|
| Time Format | 24Hr |
| Supply Voltage Min | 1.3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
