Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | RV-3029-C3-TA-QC-OPT.BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 09X0507 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $2.990 |
| 100+ | $2.480 |
| 500+ | $2.450 |
| 1000+ | $2.070 |
| 2500+ | $2.030 |
| 10000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | RV-3029-C3-TA-QC-OPT.BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 09X0507 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | YYYY:MM:DD:Hr:Min:Secs |
| Time Format | 24Hr |
| Clock IC Type | RTC |
| Time Format | 24Hr |
| Supply Voltage Min | 1.3V |
| Supply Voltage Max | 5.5V |
| Clock IC Case Style | SON |
| IC Case / Package | SON |
| IC Interface Type | I2C |
| No. of Pins | 10Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Interfaces | I2C |
|---|---|
| Time Format | 24Hr |
| Time Format | 24Hr |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SON |
| No. of Pins | 10Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (17-Jan-2023) |
| Date Format | YYYY:MM:DD:Hr:Min:Secs |
|---|---|
| Clock IC Type | RTC |
| Supply Voltage Min | 1.3V |
| Clock IC Case Style | SON |
| IC Interface Type | I2C |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
