Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3029-C3-TA-QC-OPT.A
Newark Part No.09X0506
Your Part Number
No Longer Available
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3029-C3-TA-QC-OPT.A
Newark Part No.09X0506
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock IC TypeRTC
Time Format24Hr
Time Format24Hr
Supply Voltage Min1.3V
Clock IC Case StyleSON
Supply Voltage Max5.5V
IC Case / PackageSON
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Time Format
24Hr
Clock IC Case Style
SON
IC Case / Package
SON
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Date Format
YYYY:MM:DD:Hr:Min:Secs
Time Format
24Hr
Supply Voltage Min
1.3V
Supply Voltage Max
5.5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
