Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-2123-C2-TA-QC-020
Newark Part No.09X0502
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-2123-C2-TA-QC-020
Newark Part No.09X0502
Technical Datasheet
InterfacesSPI
Date FormatDay; Date; Month; Year; Century
Time Format24Hr
Time Format24Hr
Supply Voltage Min1.1V
Supply Voltage Max5.5V
IC Case / PackageSON
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Interfaces
SPI
Time Format
24Hr
Supply Voltage Min
1.1V
IC Case / Package
SON
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year; Century
Time Format
24Hr
Supply Voltage Max
5.5V
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate