Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part No2N7002KS-TP
Newark Part No.06AN1233
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 10+ | $0.170 |
| 100+ | $0.086 |
| 500+ | $0.055 |
| 1000+ | $0.043 |
| 2500+ | $0.038 |
| 12000+ | $0.036 |
| 27000+ | $0.031 |
Price for:Each
Minimum: 5
Multiple: 5
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part No2N7002KS-TP
Newark Part No.06AN1233
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id340mA
Drain Source On State Resistance2.2ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
340mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
