0
0 Items$0.00

340mA Single MOSFETs :

8 Products Found
Find a huge range of 340mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Onsemi, Diodes Inc. & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
09R9865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.215
50+$0.099
100+$0.087
250+$0.077
500+$0.066
More Pricing...
N Channel
N Channel
60V
340mA
1.6ohm
1.6ohm
SC-70
Surface Mount
10V
330mW
1V
330mW
3Pins
150°C
-
-
81Y7614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.215
15+$0.135
25+$0.132
N Channel
N Channel
60V
340mA
1.6ohm
1.19ohm
SOT-323
Surface Mount
10V
330mW
1V
330mW
3Pins
150°C
-
-
28AK8636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.372
50+$0.162
100+$0.141
250+$0.138
500+$0.134
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
4.5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
34R3035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.918
50+$0.453
100+$0.407
250+$0.367
500+$0.327
More Pricing...
N Channel
N Channel
240V
340mA
5ohm
2.8ohm
SOT-223
Surface Mount
10V
1.5W
2V
1.5W
3Pins
150°C
-
-
28AK8631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.382
15+$0.236
25+$0.195
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
28AK8632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.382
50+$0.170
100+$0.148
250+$0.143
500+$0.138
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
86AK7295

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.236
3000+$0.203
5000+$0.199
N Channel
-
240V
340mA
5ohm
-
SOT-223
Surface Mount
10V
-
2V
1.5W
3Pins
150°C
-
-
83AK7303

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.047
9000+$0.043
15000+$0.042
N Channel
-
60V
340mA
1.6ohm
-
SC-70
Surface Mount
10V
-
1V
330mW
3Pins
150°C
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM