Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHEE-25-KCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 18J6676 |
| Product Range | MHEE |
| Your Part Number | |
| Technical Datasheet |
459 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 50+ | $6.520 |
| 100+ | $6.020 |
| 250+ | $5.590 |
| 500+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHEE-25-KCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 18J6676 |
| Product Range | MHEE |
| Technical Datasheet | |
| Product Range | MHEE |
| D Sub Shell Size | DB |
| Cable Exit Angle | 180° |
| Connector Body Material | Zinc Body |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MHEE-25-K is a 25-way cone style Hood Kit made up of nickel-plated zinc. This well proven system also gives 360° shielding through the use of unique metalized cone insert which can be cut to suit the cable size - using a tool for larger volumes or a knife for smaller volumes. The cone can be left out if lower shielding levels are acceptable.
- Quick assembly
- Supports all types of cables
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | MHEE |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (27-Jun-2024) |
| D Sub Shell Size | DB |
|---|---|
| Connector Body Material | Zinc Body |
Technical Docs (1)
Alternatives for MHEE-25-K
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
