Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS15SCopy
Newark Part No.61W9839
Product RangeMHED
Your Part Number
26 In Stock
112 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 100+ | $4.030 |
| 250+ | $3.720 |
| 500+ | $3.450 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHED-DS15SCopy
Newark Part No.61W9839
Product RangeMHED
Technical Datasheet
Product RangeMHED
D Sub Shell SizeDA
Cable Exit Angle90°, 180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHED series Plastic Hood with male or female jackscrews.
- Suitable for sizes 9, 15, 25 and 37
- Easy to re-open
Applications
Industrial
Technical Specifications
Product Range
MHED
Cable Exit Angle
90°, 180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Plastic Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
