Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK25-RA-KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.04X9938
Product RangeMHDTZK-RA
Your Part Number
160 In Stock
530 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.450 |
| 25+ | $3.260 |
| 50+ | $3.120 |
| 100+ | $2.990 |
| 250+ | $2.860 |
| 500+ | $2.720 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MHDTZK-RA series standard Full Metal Hood with an excellent EMI shielding. It is a rapid assembly has strain relief inserts ensure a secure termination.
- Re-openable
- Available in sizes 9-15-25-37
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
