Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-25-K
Newark Part No.10WX0001
Product RangeMHDTZK
Your Part Number
2,211 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 50+ | $5.340 |
| 100+ | $4.950 |
| 250+ | $4.600 |
| 500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-25-K
Newark Part No.10WX0001
Product RangeMHDTZK
Technical Datasheet
Product RangeMHDTZK
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK-25-K from MH Connectors is a 25 position D sub backshell kit with top cable entry. It provides excellent EMI shielding.
- Nickel plated die-cast zinc backshell material
- Operating temperature range from -40°C to 120°C
- Cable outer diameter up to 13mm
- Standard assembly with C-clip
- Re-openable
Contents
Two backshell halves, Two 4-40 thumbscrews, Two housing screws, One set of compression inserts, One compression spring.
Technical Specifications
Product Range
MHDTZK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (4)
Alternatives for MHDTZK-25-K
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate