Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK9-KCopy
Newark Part No.67C8407
Product RangeMH - MHDTPK
Your Part Number
102 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 100+ | $2.890 |
| 250+ | $2.660 |
| 500+ | $2.480 |
| 1000+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK9-KCopy
Newark Part No.67C8407
Product RangeMH - MHDTPK
Technical Datasheet
Product RangeMH - MHDTPK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTPK9-K is a 9-way metalized Plastic Hood for use with D-subminiature connector. Strain relief inserts ensure a secure termination and UNC 4-40 (standard) thumbscrews, UL-recognized nickel-plated over copper ABS construction.
- Re-openable
- Recyclable
- Top cable entry
- -55 to 110°C Operating temperature
- Up to 13mm cable diameter
Applications
Industrial
Technical Specifications
Product Range
MH - MHDTPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Alternatives for MHDTPK9-K
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
