Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHDTPK37-KCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 67C8406 |
| Product Range | MH - MHDTPK |
| Your Part Number | |
| Technical Datasheet |
172 In Stock
326 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.950 |
| 25+ | $2.790 |
| 50+ | $2.670 |
| 100+ | $2.560 |
| 250+ | $2.440 |
| 500+ | $2.320 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHDTPK37-KCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 67C8406 |
| Product Range | MH - MHDTPK |
| Technical Datasheet | |
| Product Range | MH - MHDTPK |
| D Sub Shell Size | DC |
| Cable Exit Angle | 180° |
| Connector Body Material | Metallised Thermoplastic Body |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MHDTPK37-K is a 37-way metalized plastic D-sub Hood, MHDTPK series, made of UL recognized ABS with nickel over copper finish. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any D-sub connector. Strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- Recyclable
- UNC 4-40 (Standard) Thumbscrews
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | MH - MHDTPK |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (27-Jun-2024) |
| D Sub Shell Size | DC |
|---|---|
| Connector Body Material | Metallised Thermoplastic Body |
Technical Docs (3)
Alternatives for MHDTPK37-K
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
