Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDSSK-P-9-L-KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.14J4152
Your Part Number
95 In Stock
690 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 100+ | $2.810 |
| 250+ | $2.560 |
| 500+ | $2.340 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDSSK-P-9-L-KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.14J4152
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDSSK-P-9-L-K is a 9-way snap-together Plastic Hood Kit with long jack screws. It is suitable for use with any common D-sub connectors.
- Easily re-opened
- -55 to 110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Alternatives for MHDSSK-P-9-L-K
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
