Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHDSSK-P-15-L-KCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 14J4149 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.210 |
| 25+ | $2.090 |
| 50+ | $2.000 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.740 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MH CONNECTORS |
|---|---|
| Manufacturer Part No | MHDSSK-P-15-L-KCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 14J4149 |
| Technical Datasheet | |
| Product Range | - |
| D Sub Shell Size | DA |
| Cable Exit Angle | 90°, 180° |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MHDSSK-P-15-L-K is a 15-way snap-together Plastic Hood Kit with long jack screws. It is suitable for use with any common D-sub connectors.
- Easily re-opened
- -55 to 110°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 90°, 180° |
| SVHC | No SVHC (27-Jun-2024) |
| D Sub Shell Size | DA |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Technical Docs (1)
Alternatives for MHDSSK-P-15-L-K
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
