Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK9-K
Newark Part No.09WX9990
Product RangeMHDPPK
Your Part Number
23,142 In Stock
Need more?
217 Delivery in 1-3 Business Days(US stock)
22925 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 100+ | $1.650 |
| 250+ | $1.500 |
| 500+ | $1.380 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK9-K
Newark Part No.09WX9990
Product RangeMHDPPK
Technical Datasheet
Product RangeMHDPPK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK9-K is a 9-way straight D-Sub Backshell Kit with 180° cable exit angle.
- Quick-snap Locking System
- Re-openable
Applications
Industrial
Contents
1 backshell, 2 4-40 Thumbscrews, 1 Plastic Strain relief, 1 Metal strain relief clamp, 2 Strain relief screws.
Technical Specifications
Product Range
MHDPPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (3)
Alternatives for MHDPPK9-K
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
