Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-37-K
Newark Part No.14J4143
Your Part Number
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.17 |
| 50+ | $6.55 |
| 100+ | $6.06 |
| 250+ | $5.64 |
| 500+ | $5.33 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK-M-37-K
Newark Part No.14J4143
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialMetallised Plastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK-M-37-K is a 37-way Metalized Plastic Hood with nickel over copper plating. It is suitable for use with any common D-sub connectors. It is a quick-snap locking system.
- Re-openable
- Recyclable
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Metallised Plastic Body
Technical Docs (1)
Alternatives for MHDPPK-M-37-K
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate