Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC15SS
Newark Part No.98Y2240
Product RangeMHDBC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.744 |
| 250+ | $0.675 |
| 500+ | $0.607 |
| 1000+ | $0.553 |
| 5000+ | $0.396 |
Price for:Each
Minimum: 10
Multiple: 10
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDBC15SS
Newark Part No.98Y2240
Product RangeMHDBC
Technical Datasheet
No. of Positions15Positions
Connector Shell SizeDA
Product RangeMHDBC
Connector Body MaterialSteel Body
For Use WithMH CONNECTORS MHDBCTFR Socket Crimp Contact
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
15Positions
Product Range
MHDBC
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Connector Shell Size
DA
Gender
Receptacle
For Use With
MH CONNECTORS MHDBCTFR Socket Crimp Contact
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate