Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-25-BK-K
Newark Part No.67C5820
Product RangeMHD45ZK
Your Part Number
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 100+ | $4.410 |
| 250+ | $4.090 |
| 500+ | $3.790 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-25-BK-K
Newark Part No.67C5820
Product RangeMHD45ZK
Technical Datasheet
Product RangeMHD45ZK
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
MHD45ZK-25-BK-K is a MHD45ZK-BK series metal D-Sub hood. It is suitable for any common D-Sub connector.
- 25 position D-Sub hood
- Strain relief inserts ensure a secure termination
- Easy to reopen
- Die cast zinc alloy housing material
- Operating temperature range from -40°C to +120°C
- 45° side cable entry
- Black enamel hood finish
Technical Specifications
Product Range
MHD45ZK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Alternatives for MHD45ZK-25-BK-K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
