Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SN-BK
Newark Part No.14J4134
Product RangeMHCCOV-SN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.985 |
| 250+ | $0.891 |
| 500+ | $0.800 |
| 1000+ | $0.727 |
| 5000+ | $0.516 |
Price for:Each
Minimum: 10
Multiple: 10
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCCOV-9SN-BK
Newark Part No.14J4134
Product RangeMHCCOV-SN
Technical Datasheet
Product RangeMHCCOV-SN
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHCCOV-9SN-BK from MH Connectors is a black colour, 9 way plastic hood/D sub backshell kit.
- Top cable entry
- Made of UL recognised plastic material
- Operating temperature range from -55°C to 110°C
- Cable outer diameter up to 11.5mm
- Re-openable
Contents
Two backshell halves, Screws, Cable clamps.
Technical Specifications
Product Range
MHCCOV-SN
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for MHCCOV-9SN-BK
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
