Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101-CAT6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61W9848
Product RangeMH3101
Your Part Number
249 In Stock
498 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 5+ | $8.990 |
| 10+ | $8.380 |
| 25+ | $7.860 |
| 50+ | $7.510 |
| 100+ | $7.100 |
| 250+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMH3101-CAT6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61W9848
Product RangeMH3101
Technical Datasheet
In Line Connector ARJ45
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeMH3101
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MH3101-CAT6 is an unshielded CAT-6 RJ45 8P8C Coupler with polycarbonate resin high-impact UL94V-0 thermoplastic housing and ABS high-impact UL94V-0 thermoplastic contact holder. The MH3101 series coupler is compatible with industry standard panel cut outs.
- Black colour
- 1.5A DC Current rating
- 500MΩ Insulation resistance
- 20mΩ Contact resistance
- 1000VAC Dielectric withstanding voltage
- Insertion life up to 750 mating cycles
Applications
Industrial
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
In Line Connector B
RJ45
Product Range
MH3101
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
