Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoDA9-PMJ8-M-K-RCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y2139
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 50+ | $5.210 |
| 100+ | $4.960 |
| 250+ | $4.660 |
| 500+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoDA9-PMJ8-M-K-RCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y2139
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
Convert From Positions
9Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
