Print Page
BT-2
Tweeter Speaker, Super Bullet, 3.5" Square, 100dB, 80W, 8ohm, 4kHz to 1900mHz
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.220 |
| 10+ | $15.460 |
| 25+ | $14.280 |
| 50+ | $13.020 |
| 100+ | $11.280 |
| 250+ | $10.510 |
| 500+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoBT-2Copy
Newark Part No.38C1826
Technical Datasheet
Transducer FunctionAcoustic
Power Rating RMS80W
Impedance8ohm
Frequency Response Min4kHz
Frequency Response Max19kHz
Sensitivity (dB)100dB
Product Range-
SVHCTo Be Advised
Product Overview
The BT-2 is a 3-1/2-inch Square Super Bullet Tweeter with 100dB sensitivity.
- 80W Nominal power
- 8Ω Resistance
- 4000 to 19000Hz Frequency
- Power handling: RMS/peak 80W
- Sensitivity 1W/1 meter: 100dB
- Frequency response: 4KHz~19KHz
- Suggested crossover frequency: 5KHz
- Mounting dimensions: 29/16” x 29/16
Applications
Security, Audio
Technical Specifications
Transducer Function
Acoustic
Impedance
8ohm
Frequency Response Max
19kHz
Product Range
-
Power Rating RMS
80W
Frequency Response Min
4kHz
Sensitivity (dB)
100dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate