419D-P-CL
Coating, Conformal, Transparent, Overcoat Pen, 5 ml

Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $17.560 |
Product Information
Product Overview
419D Overcoat Pen are solder resist coatings that are a fast drying, xylene and toluene free. The pen provides an excellent finish in multiple colours. They are ideal for high moisture environments and applications requiring easy repair and rework. The 419D pen protect area of a printed circuit board from taking solder, helping confine solder to intended areas only. This prevents formation of unintentional solder bridges, which could cause short circuits. It also protects electric circuits against moisture, dirt, dust, thermal shocks and scratches that could corrode, or otherwise damage the electric components. It insulates against high-voltage arcing, shorts and static discharges. The 419D pen improves reliability, operational range and lengthens the life of electrical and electronic components and assemblies.
- Clear overcoat pen (Cat No. 419D-P-CL) is certified to UL 94-V0 and IPC-CC-830B
- No hazardous air pollutants (free of toluene or xylene)
- Excellent finish (smooth), homogeneous and durable
- Protects electronics from moisture, corrosion, fungus and static discharges
- Easy rework and repairs-removable with Cat. No. 435, 4352 thinner or 8310A stripper
Technical Specifications
Conformal
Pen Applicator
5ml
-
PCBs
Transparent
4.6g
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate