Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part NoUVLED82-1L
Newark Part No.22AM1557
Product RangeUVLED82 Series
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $375.450 |
Price for:Each
Minimum: 1
Multiple: 1
$375.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part NoUVLED82-1L
Newark Part No.22AM1557
Product RangeUVLED82 Series
Technical Datasheet
Adhesive TypeSilicone - 1 Part
Adhesive Colour-
CureUV
Tensile Strength30N/mm²
Dispensing MethodCan
Volume1l
Weight1.01kg
Product RangeUVLED82 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
Silicone - 1 Part
Cure
UV
Dispensing Method
Can
Weight
1.01kg
SVHC
No SVHC (25-Jun-2025)
Adhesive Colour
-
Tensile Strength
30N/mm²
Volume
1l
Product Range
UVLED82 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate