Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.950 |
Price for:Each
Minimum: 2
Multiple: 2
$65.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part NoPETG17WH1
Newark Part No.54AC6008
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature180°C
Filament Weight1kg
Spool Width63.5mm
Spool Hub Diameter196.85mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PETG filament is a high-strength thermoplastic with excellent moisture and chemical resistance
- Easy to use and minimal odour
- Excellent for applications where strong, transparent prints are desired
- Widely used in mechanical parts fabrication and robotics
- Minimal shrinkage and warping
- No heated bed required
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Filament Weight
1kg
Spool Hub Diameter
196.85mm
SVHC
No SVHC (25-Jun-2025)
Filament Colour
White
Melting Temperature
180°C
Spool Width
63.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
