Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8810-375MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7754
Product Range8810
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.270 |
| 10+ | $48.070 |
| 20+ | $44.590 |
Price for:Each
Minimum: 1
Multiple: 1
$52.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8810-375MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7754
Product Range8810
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodBottle
Compound ColourBlack
Volume375ml
Weight428g
Product Range8810
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
428g
SVHC
No SVHC (25-Jun-2025)
Dispensing Method
Bottle
Volume
375ml
Product Range
8810
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
