Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8800-375MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27AH9091
Product Range8800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.240 |
Price for:Each
Minimum: 1
Multiple: 1
$59.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8800-375MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27AH9091
Product Range8800 Series
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodBottle
Compound ColourBlack
Volume375ml
Weight418g
Product Range8800 Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
418g
SVHC
To Be Advised
Dispensing Method
Bottle
Volume
375ml
Product Range
8800 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
