Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8800-2.55LCopy
Newark Part No.27AH9090
Product Range8800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.860 |
Price for:Each
Minimum: 4
Multiple: 1
$747.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8800-2.55LCopy
Newark Part No.27AH9090
Product Range8800 Series
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodCan
Compound ColourBlack
Volume2.55l
Weight2.84kg
Product Range8800 Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
2.84kg
SVHC
To Be Advised
Dispensing Method
Can
Volume
2.55l
Product Range
8800 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
