Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No859Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8382
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $7.510 |
Price for:Each
Minimum: 5
Multiple: 5
$37.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No859Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8382
Technical Datasheet
ESD Brush Type-
Bristle MaterialHorse Hair
Handle TypeFlat Handle
Handle MaterialWood
Overall Length7.75"
Width0.44"
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Brush Type
-
Handle Type
Flat Handle
Overall Length
7.75"
Product Range
-
Bristle Material
Horse Hair
Handle Material
Wood
Width
0.44"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 859
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
