Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No855-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $7.570 |
Price for:Each
Minimum: 5
Multiple: 5
$37.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No855-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8379
Technical Datasheet
ESD Brush Type-
Bristle MaterialHorse Hair
Handle TypeRound Handle
Handle MaterialTin
Overall Length5.25"
Width0.38"
Product Range-
SVHCTo Be Advised
Technical Specifications
ESD Brush Type
-
Handle Type
Round Handle
Overall Length
5.25"
Product Range
-
Bristle Material
Horse Hair
Handle Material
Tin
Width
0.38"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 855-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
