Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 851Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 84AC8375 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
Price for:Each
Minimum: 1
Multiple: 1
$13.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 851Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 84AC8375 |
| Technical Datasheet | |
| Overall Length | 7.75" |
| Width | 0.44" |
| Bristle Material | Brass Wire |
| Handle Material | Wood |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
851 is a brass cleaning brush. It enhances the delivery of chemical cleaners and remove loose debris that cleaners alone cannot. Depending on the application, the brushes offer abrasive, non-abrasive, or anti-static properties.
- Easy grip handles, plywood handle material
- 7/16inch trim, 3 x 7 rows, 1 3/8 x 1/4inch brush face (L x W)
- 7 3/4 x 7/16inch handle (L x W)
- Abrasive and flexible bristles that are good for soft metal surfaces
- Pack of 5
Technical Specifications
| Overall Length | 7.75" |
|---|---|
| Bristle Material | Brass Wire |
| Product Range | - |
| Width | 0.44" |
|---|---|
| Handle Material | Wood |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
